New at DigiKey
05020110001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020110001

DigiKey Part Number
5627-05020110001-ND
Manufacturer
Manufacturer Product Number
05020110001
Description
6004 JOKER 4 SET 1 SELF-SETTING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
-
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 211,46000 Kč5 211,46 Kč
54 830,56000 Kč24 152,80 Kč
104 675,37700 Kč46 753,77 Kč
254 478,05000 Kč111 951,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 211,46000 Kč
Unit Price with VAT:6 305,86660 Kč