New at DigiKey
Adjustable Wrench 3/4" ~ 15/16" 10.08" (256.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020104001

DigiKey Part Number
5627-05020104001-ND
Manufacturer
Manufacturer Product Number
05020104001
Description
6004 JOKER XL SELF-SETTING SPANN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 3/4" ~ 15/16" 10.08" (256.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
3/4" ~ 15/16"
Length
10.08" (256.0mm)
Finish
-
End Detail
-
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 862,29000 Kč1 862,29 Kč
51 725,97400 Kč8 629,87 Kč
101 670,46500 Kč16 704,65 Kč
251 599,89280 Kč39 997,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 862,29000 Kč
Unit Price with VAT:2 253,37090 Kč