New at DigiKey
05020012001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020012001

DigiKey Part Number
5627-05020012001-ND
Manufacturer
Manufacturer Product Number
05020012001
Description
6000 JOKER 8 IMPERIAL SET 1 SET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 5/16" ~ 3/4" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
5/16" ~ 3/4"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 335,19000 Kč5 335,19 Kč
54 945,33400 Kč24 726,67 Kč
104 786,50500 Kč47 865,05 Kč
254 584,49960 Kč114 612,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5 335,19000 Kč
Unit Price with VAT:6 455,57990 Kč