
05008870001 | |
|---|---|
DigiKey Part Number | 5627-05008870001-ND |
Manufacturer | |
Manufacturer Product Number | 05008870001 |
Description | STUBBY SET 1 SCREWDRIVER SET, 5 |
Customer Reference | |
Detailed Description | Philips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Philips, Slotted | |
Includes | Handle | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,15000 Kč | 832,15 Kč |
| Unit Price without VAT: | 832,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,90150 Kč |


