New at DigiKey
05006611001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05006611001

DigiKey Part Number
5627-05006611001-ND
Manufacturer
Manufacturer Product Number
05006611001
Description
KRAFTFORM KOMPAKT VDE 17 UNIVERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex Socket, Phillips, Pozidriv®, Slotted, Torx®
Includes
Pouch
Features
Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 484,74000 Kč2 484,74 Kč
52 302,99600 Kč11 514,98 Kč
102 228,96300 Kč22 289,63 Kč
252 134,81520 Kč53 370,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 484,74000 Kč
Unit Price with VAT:3 006,53540 Kč