Hex Socket, Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05006600001

DigiKey Part Number
5627-05006600001-ND
Manufacturer
Manufacturer Product Number
05006600001
Description
KK VDE 7 TIE UNIVERSAL 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket, Phillips, Slotted Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wera Tools NA Inc.
Tip Type
Hex Socket, Phillips, Slotted
Packaging
Retail Package
Includes
Pouch
Part Status
Active
Features
Soft Grips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 178,13000 Kč1 178,13 Kč
51 091,99400 Kč5 459,97 Kč
101 056,87300 Kč10 568,73 Kč
251 021,71080 Kč25 542,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 178,13000 Kč
Unit Price with VAT:1 425,53730 Kč