
05003590001 | |
|---|---|
DigiKey Part Number | 5627-05003590001-ND |
Manufacturer | |
Manufacturer Product Number | 05003590001 |
Description | 8784 B1 ZYKLOP BIT ADAPTOR, 3/8" |
Customer Reference | |
Detailed Description | Socket Hex 3/8" 1.73" (44.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 3/8" | |
Drive Size | 1/4" | |
Length | 1.73" (44.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,89000 Kč | 586,89 Kč |
| Unit Price without VAT: | 586,89000 Kč |
|---|---|
| Unit Price with VAT: | 710,13690 Kč |


