
WK16J3Z1 | |
|---|---|
DigiKey Part Number | 5040-WK16J3Z1-ND |
Manufacturer | |
Manufacturer Product Number | WK16J3Z1 |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK16J3Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,09000 Kč | 121,09 Kč |
| 10 | 105,90300 Kč | 1 059,03 Kč |
| 25 | 99,86880 Kč | 2 496,72 Kč |
| 50 | 93,83500 Kč | 4 691,75 Kč |
| 100 | 87,80130 Kč | 8 780,13 Kč |
| 250 | 81,76760 Kč | 20 441,90 Kč |
| 500 | 75,73384 Kč | 37 866,92 Kč |
| Unit Price without VAT: | 121,09000 Kč |
|---|---|
| Unit Price with VAT: | 146,51890 Kč |


