New at DigiKey
3 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYPR281

DigiKey Part Number
5040-TYPR281-ND
Manufacturer
Manufacturer Product Number
TYPR281
Description
CONN Plug 32A 3P IP44
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Fastening Type
Latch Lock, Push-Pull
Primary Material
Plastic
Shell Material
Polyamide (PA), Polycarbonate (PC)
Contact Finish - Mating
Nickel
Color
Blue
Ingress Protection
IP44
Shielding
Current Rating (Amps)
32A
Voltage Rating
230V
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,27000 Kč363,27 Kč
10317,86800 Kč3 178,68 Kč
25299,69200 Kč7 492,30 Kč
50281,53280 Kč14 076,64 Kč
100263,36740 Kč26 336,74 Kč
250245,20456 Kč61 301,14 Kč
500227,04088 Kč113 520,44 Kč
Unit Price without VAT:363,27000 Kč
Unit Price with VAT:439,55670 Kč