
SY2510/PUSB3.0-1M | |
|---|---|
DigiKey Part Number | 5040-SY2510/PUSB3.0-1M-ND |
Manufacturer | |
Manufacturer Product Number | SY2510/PUSB3.0-1M |
Description | USB3.0 CONN PLUG 0.6M |
Customer Reference | |
Detailed Description | Connector Position |
Datasheet | Datasheet |
EDA/CAD Models | SY2510/PUSB3.0-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Shielding | Unshielded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,56000 Kč | 390,56 Kč |
| 10 | 341,84700 Kč | 3 418,47 Kč |
| 25 | 322,31920 Kč | 8 057,98 Kč |
| 50 | 302,79120 Kč | 15 139,56 Kč |
| 100 | 283,26300 Kč | 28 326,30 Kč |
| 250 | 263,73488 Kč | 65 933,72 Kč |
| 500 | 244,20674 Kč | 122 103,37 Kč |
| Unit Price without VAT: | 390,56000 Kč |
|---|---|
| Unit Price with VAT: | 472,57760 Kč |


