
SP2116/S3II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2116/S3II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2116/S3II-1N |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 30A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 500V |
Termination Solder | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 126,59300 Kč | 1 265,93 Kč |
| 25 | 119,50200 Kč | 2 987,55 Kč |
| 50 | 112,20260 Kč | 5 610,13 Kč |
| 100 | 104,90320 Kč | 10 490,32 Kč |
| 250 | 97,60376 Kč | 24 400,94 Kč |
| 500 | 90,51288 Kč | 45 256,44 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |



