12 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2115/P12-1C

DigiKey Part Number
5040-SP2115/P12-1C-ND
Manufacturer
Manufacturer Product Number
SP2115/P12-1C
Description
CONN RCPT MALE 12P SOLDER
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2115/P12-1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Protective Cap
Shielding
Current Rating (Amps)
5A
Voltage Rating
400VAC
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,85000 Kč139,85 Kč
10122,41800 Kč1 224,18 Kč
25115,27920 Kč2 881,98 Kč
50108,34960 Kč5 417,48 Kč
100101,42030 Kč10 142,03 Kč
25094,49100 Kč23 622,75 Kč
50087,35168 Kč43 675,84 Kč
Unit Price without VAT:139,85000 Kč
Unit Price with VAT:169,21850 Kč