
SP2113/S4-1C | |
|---|---|
DigiKey Part Number | 5040-SP2113/S4-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/S4-1C |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2113/S4-1C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 30A |
Mounting Feature Flange | Voltage Rating 500VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 106,98900 Kč | 1 069,89 Kč |
| 25 | 100,73200 Kč | 2 518,30 Kč |
| 50 | 94,68400 Kč | 4 734,20 Kč |
| 100 | 88,63590 Kč | 8 863,59 Kč |
| 250 | 82,58780 Kč | 20 646,95 Kč |
| 500 | 76,33114 Kč | 38 165,57 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




