2 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2113/S2-1C(U)

DigiKey Part Number
5040-SP2113/S2-1C(U)-ND
Manufacturer
Manufacturer Product Number
SP2113/S2-1C(U)
Description
CONN RCPT FEMALE 2P SOLDER UL
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2113/S2-1C(U) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
30A
Voltage Rating
500VAC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10106,20800 Kč1 062,08 Kč
25100,12680 Kč2 503,17 Kč
5094,06260 Kč4 703,13 Kč
10087,99210 Kč8 799,21 Kč
25081,92412 Kč20 481,03 Kč
50075,85528 Kč37 927,64 Kč
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč