
SP2113/P3-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2113/P3-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/P3-1C(U) |
Description | CONN RCPT MALE 3P SOLDER-UL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2113/P3-1C(U) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 30A |
Mounting Feature Flange | Voltage Rating 500VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 Kč | 126,38 Kč |
| 10 | 110,53400 Kč | 1 105,34 Kč |
| 25 | 104,27760 Kč | 2 606,94 Kč |
| 50 | 98,02080 Kč | 4 901,04 Kč |
| 100 | 91,55560 Kč | 9 155,56 Kč |
| 250 | 85,29900 Kč | 21 324,75 Kč |
| 500 | 79,04234 Kč | 39 521,17 Kč |
| Unit Price without VAT: | 126,38000 Kč |
|---|---|
| Unit Price with VAT: | 152,91980 Kč |


