
SP2113/P12-1C | |
|---|---|
DigiKey Part Number | 5040-SP2113/P12-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/P12-1C |
Description | CONN RCPT MALE 12P SOLDER |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2113/P12-1C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Protective Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 400VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 125,55000 Kč | 1 255,50 Kč |
| 25 | 118,25080 Kč | 2 956,27 Kč |
| 50 | 111,15980 Kč | 5 557,99 Kč |
| 100 | 104,06890 Kč | 10 406,89 Kč |
| 250 | 96,76952 Kč | 24 192,38 Kč |
| 500 | 89,67866 Kč | 44 839,33 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |



