
SP2112/S4-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2112/S4-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S4-1C(U) |
Description | CONN RCPT FEMALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S4-1C(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 108,14000 Kč | 1 081,40 Kč |
| 25 | 101,84040 Kč | 2 546,01 Kč |
| 50 | 95,75080 Kč | 4 787,54 Kč |
| 100 | 89,45150 Kč | 8 945,15 Kč |
| 250 | 83,36208 Kč | 20 840,52 Kč |
| 500 | 77,27264 Kč | 38 636,32 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |



