
SP2112/S2-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2112/S2-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S2-1C(U) |
Description | CONN RCPT FEMALE 2P SOLDER UL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S2-1C(U) Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features IP68 Protective Cap (Cover) |
Mounting Type Panel Mount | Shielding |
Mounting Feature Rear Side Nut | Current Rating (Amps) 30A |
Termination Solder | Voltage Rating 500VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 112,41100 Kč | 1 124,11 Kč |
| 25 | 105,94600 Kč | 2 648,65 Kč |
| 50 | 99,48080 Kč | 4 974,04 Kč |
| 100 | 93,01550 Kč | 9 301,55 Kč |
| 250 | 86,75888 Kč | 21 689,72 Kč |
| 500 | 80,29368 Kč | 40 146,84 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |



