
SP2111C/P7II-3C | |
|---|---|
DigiKey Part Number | 5040-SP2111C/P7II-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2111C/P7II-3C |
Description | CONN RCPT Male 7P Crimp |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 99,95000 Kč | 999,50 Kč |
| 25 | 94,23920 Kč | 2 355,98 Kč |
| 50 | 88,52760 Kč | 4 426,38 Kč |
| 100 | 82,81610 Kč | 8 281,61 Kč |
| 250 | 77,10464 Kč | 19 276,16 Kč |
| 500 | 71,39320 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |



