
SP2111/S2II-9C | |
|---|---|
DigiKey Part Number | 5040-SP2111/S2II-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP2111/S2II-9C |
Description | CONN RCPT FEMALE 2P SCREW |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP2111/S2II-9C Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Protective Cap |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 30A |
Termination Screw | Voltage Rating 500VAC |
Fastening Type Threaded | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,82000 Kč | 141,82 Kč |
| 10 | 124,09000 Kč | 1 240,90 Kč |
| 25 | 116,99920 Kč | 2 924,98 Kč |
| 50 | 109,90840 Kč | 5 495,42 Kč |
| 100 | 102,81760 Kč | 10 281,76 Kč |
| 250 | 95,72676 Kč | 23 931,69 Kč |
| 500 | 88,63588 Kč | 44 317,94 Kč |
| Unit Price without VAT: | 141,82000 Kč |
|---|---|
| Unit Price with VAT: | 171,60220 Kč |


