2 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2111/S2II-1C

DigiKey Part Number
5040-SP2111/S2II-1C-ND
Manufacturer
Manufacturer Product Number
SP2111/S2II-1C
Description
CONN RCPT FEMALE 2P SOLDER
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2111/S2II-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
IP68 Protective Cap (Cover)
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
30A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC
Termination
Solder
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Primary Material
Plastic
Contact Material
Brass
Shell Material
Polycarbonate (PC), Nylon 6/6
Insert Material
Polyphenylene Sulfide (PPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,82000 Kč141,82 Kč
10124,09000 Kč1 240,90 Kč
25116,99920 Kč2 924,98 Kč
50109,90840 Kč5 495,42 Kč
100102,81760 Kč10 281,76 Kč
25095,72676 Kč23 931,69 Kč
50088,63588 Kč44 317,94 Kč
Unit Price without VAT:141,82000 Kč
Unit Price with VAT:171,60220 Kč