
SP2111/P3II-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2111/P3II-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2111/P3II-1C(U) |
Description | CONN RCPT MALE 3P SOLDER UL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2111/P3II-1C(U) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 3 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 30A |
Termination Solder | Voltage Rating 500VAC |
Fastening Type Threaded | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 126,38400 Kč | 1 263,84 Kč |
| 25 | 119,08480 Kč | 2 977,12 Kč |
| 50 | 111,99400 Kč | 5 599,70 Kč |
| 100 | 104,69460 Kč | 10 469,46 Kč |
| 250 | 97,39520 Kč | 24 348,80 Kč |
| 500 | 90,30432 Kč | 45 152,16 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |


