2 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2111/P2II-1C(U)

DigiKey Part Number
5040-SP2111/P2II-1C(U)-ND
Manufacturer
Manufacturer Product Number
SP2111/P2II-1C(U)
Description
CONN RCPT MALE 2P SOLDER UL
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2111/P2II-1C(U) Models
Product Attributes
Filter Similar Products
Category
Shell Material
Polycarbonate (PC), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
IP68 Protective Cap (Cover)
Number of Positions
2
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
30A
Termination
Solder
Voltage Rating
500VAC
Fastening Type
Threaded
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Primary Material
Plastic
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,32000 Kč144,32 Kč
10126,38400 Kč1 263,84 Kč
25119,08480 Kč2 977,12 Kč
50111,99400 Kč5 599,70 Kč
100104,69460 Kč10 469,46 Kč
25097,39520 Kč24 348,80 Kč
50090,30432 Kč45 152,16 Kč
Unit Price without VAT:144,32000 Kč
Unit Price with VAT:174,62720 Kč