
SP2111/P12I-1C | |
|---|---|
DigiKey Part Number | 5040-SP2111/P12I-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2111/P12I-1C |
Description | CONN RCPT MALE 12P SOLDER |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2111/P12I-1C Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Protective Cap |
Number of Positions 12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 400VAC |
Fastening Type Threaded | Cable Opening 0.177" ~ 0.276" (4.50mm ~ 7.00mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 140,14900 Kč | 1 401,49 Kč |
| 25 | 132,22400 Kč | 3 305,60 Kč |
| 50 | 124,29880 Kč | 6 214,94 Kč |
| 100 | 116,16510 Kč | 11 616,51 Kč |
| 250 | 108,24004 Kč | 27 060,01 Kč |
| 500 | 100,10640 Kč | 50 053,20 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |


