
SP2110/S4I-1N | |
|---|---|
DigiKey Part Number | 5040-SP2110/S4I-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S4I-1N |
Description | CONN PLUG FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/S4I-1N Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 30A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Solder | Cable Opening 0.177" ~ 0.276" (4.50mm ~ 7.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 112,82800 Kč | 1 128,28 Kč |
| 25 | 106,36320 Kč | 2 659,08 Kč |
| 50 | 99,89780 Kč | 4 994,89 Kč |
| 100 | 93,43260 Kč | 9 343,26 Kč |
| 250 | 86,96744 Kč | 21 741,86 Kč |
| 500 | 80,50224 Kč | 40 251,12 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |





