
SP2110/S3II-1N-B | |
|---|---|
DigiKey Part Number | 5040-SP2110/S3II-1N-B-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S3II-1N-B |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 30A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 112,82800 Kč | 1 128,28 Kč |
| 25 | 106,36320 Kč | 2 659,08 Kč |
| 50 | 99,89780 Kč | 4 994,89 Kč |
| 100 | 93,43260 Kč | 9 343,26 Kč |
| 250 | 86,96744 Kč | 21 741,86 Kč |
| 500 | 80,50224 Kč | 40 251,12 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |




