
SP2110/S2II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2110/S2II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S2II-1N |
Description | CONN PLUG FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/S2II-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 108,77000 Kč | 1 087,70 Kč |
| 25 | 102,47040 Kč | 2 561,76 Kč |
| 50 | 96,38080 Kč | 4 819,04 Kč |
| 100 | 90,08140 Kč | 9 008,14 Kč |
| 250 | 83,99200 Kč | 20 998,00 Kč |
| 500 | 77,69260 Kč | 38 846,30 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |





