
SP2110/S2II-1C | |
---|---|
DigiKey Part Number | 5040-SP2110/S2II-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S2II-1C |
Description | CONN PLUG FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/S2II-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,89000 Kč | 137,89 Kč |
10 | 120,81400 Kč | 1 208,14 Kč |
25 | 113,73200 Kč | 2 843,30 Kč |
50 | 106,85800 Kč | 5 342,90 Kč |
100 | 99,98400 Kč | 9 998,40 Kč |
250 | 93,11012 Kč | 23 277,53 Kč |
500 | 86,23620 Kč | 43 118,10 Kč |
Unit Price without VAT: | 137,89000 Kč |
---|---|
Unit Price with VAT: | 166,84690 Kč |