
SP2110/P6BIII-1N | |
|---|---|
DigiKey Part Number | 5040-SP2110/P6BIII-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/P6BIII-1N |
Description | CONN plug Male 6BP Solder |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 5A, 30A | |
Voltage Rating | 500V | |
Cable Opening | 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 117,96700 Kč | 1 179,67 Kč |
| 25 | 111,21400 Kč | 2 780,35 Kč |
| 50 | 104,47760 Kč | 5 223,88 Kč |
| 100 | 97,73520 Kč | 9 773,52 Kč |
| 250 | 90,99524 Kč | 22 748,81 Kč |
| 500 | 84,25448 Kč | 42 127,24 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |


