
SP2110/P3II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2110/P3II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/P3II-1N |
Description | CONN PLUG MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/P3II-1N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 3 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 112,82800 Kč | 1 128,28 Kč |
| 25 | 106,36320 Kč | 2 659,08 Kč |
| 50 | 99,89780 Kč | 4 994,89 Kč |
| 100 | 93,43260 Kč | 9 343,26 Kč |
| 250 | 86,96744 Kč | 21 741,86 Kč |
| 500 | 80,50224 Kč | 40 251,12 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |






