
SP1711C/P4-3C | |
|---|---|
DigiKey Part Number | 5040-SP1711C/P4-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP1711C/P4-3C |
Description | CONN RCPT Male 4P Crimp |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 82,11040 Kč | 2 052,76 Kč |
| 50 | 77,13820 Kč | 3 856,91 Kč |
| 100 | 72,15960 Kč | 7 215,96 Kč |
| 250 | 67,18352 Kč | 16 795,88 Kč |
| 500 | 62,20658 Kč | 31 103,29 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |



