
SP1710/P3-3N | |
|---|---|
DigiKey Part Number | 5040-SP1710/P3-3N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/P3-3N |
Description | CONN plug Male 3P Crimp |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 25 | 72,40960 Kč | 1 810,24 Kč |
| 50 | 68,02520 Kč | 3 401,26 Kč |
| 100 | 63,63440 Kč | 6 363,44 Kč |
| 250 | 59,24628 Kč | 14 811,57 Kč |
| 500 | 54,85728 Kč | 27 428,64 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |




