
SP1315/S9-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/S9-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/S9-C |
Description | CONN RCPT FEMALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 125V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 10 | 84,04800 Kč | 840,48 Kč |
| 25 | 79,25080 Kč | 1 981,27 Kč |
| 50 | 74,45420 Kč | 3 722,71 Kč |
| 100 | 69,65740 Kč | 6 965,74 Kč |
| 250 | 64,86060 Kč | 16 215,15 Kč |
| 500 | 60,06384 Kč | 30 031,92 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |


