
SP1315/S5-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/S5-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/S5-C |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 180V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 75,28800 Kč | 752,88 Kč |
| 25 | 70,90880 Kč | 1 772,72 Kč |
| 50 | 66,52900 Kč | 3 326,45 Kč |
| 100 | 62,35790 Kč | 6 235,79 Kč |
| 250 | 57,97828 Kč | 14 494,57 Kč |
| 500 | 53,80720 Kč | 26 903,60 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |



