
SP1315/P2-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/P2-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/P2-C |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1315/P2-C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Protective Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 13A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 10 | 68,82300 Kč | 688,23 Kč |
| 25 | 64,86080 Kč | 1 621,52 Kč |
| 50 | 60,89800 Kč | 3 044,90 Kč |
| 100 | 56,93550 Kč | 5 693,55 Kč |
| 250 | 53,18152 Kč | 13 295,38 Kč |
| 500 | 49,21898 Kč | 24 609,49 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |




