
SP1312/S7-C | |
|---|---|
DigiKey Part Number | 5040-SP1312/S7-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S7-C |
Description | CONN RCPT FEMALE 7P SOLDER WITH |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/S7-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 7 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Rear Side Nut | Voltage Rating 125VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 76,54000 Kč | 765,40 Kč |
| 25 | 72,16000 Kč | 1 804,00 Kč |
| 50 | 67,78040 Kč | 3 389,02 Kč |
| 100 | 63,40070 Kč | 6 340,07 Kč |
| 250 | 59,02108 Kč | 14 755,27 Kč |
| 500 | 54,64142 Kč | 27 320,71 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |



