
SP1312/S2-9C | |
|---|---|
DigiKey Part Number | 5040-SP1312/S2-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S2-9C |
Description | CONN RCPT FEMALE 2P SCREW |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 69,03200 Kč | 690,32 Kč |
| 25 | 65,06920 Kč | 1 626,73 Kč |
| 50 | 61,10660 Kč | 3 055,33 Kč |
| 100 | 57,14410 Kč | 5 714,41 Kč |
| 250 | 53,18152 Kč | 13 295,38 Kč |
| 500 | 49,21898 Kč | 24 609,49 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |


