6 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1312/P6-C

DigiKey Part Number
5040-SP1312/P6-C-ND
Manufacturer
Manufacturer Product Number
SP1312/P6-C
Description
CONN RCPT MALE 6P SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1312/P6-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA66), Nylon 6/6
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Blue
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Protective Cap
Mounting Type
Panel Mount
Shielding
Mounting Feature
Bulkhead - Rear Side Nut
Current Rating (Amps)
5A
Termination
Solder
Voltage Rating
125VAC
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,38000 Kč87,38 Kč
1076,54000 Kč765,40 Kč
2572,16000 Kč1 804,00 Kč
5067,78040 Kč3 389,02 Kč
10063,40070 Kč6 340,07 Kč
25059,02108 Kč14 755,27 Kč
50054,64142 Kč27 320,71 Kč
Unit Price without VAT:87,38000 Kč
Unit Price with VAT:105,72980 Kč