
SP1311/S4I-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1311/S4I-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/S4I-C(CU) |
Description | CONN RCPT FEMALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/S4I-C(CU) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 300VAC |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 81,12800 Kč | 811,28 Kč |
| 25 | 76,53960 Kč | 1 913,49 Kč |
| 50 | 71,74300 Kč | 3 587,15 Kč |
| 100 | 67,15470 Kč | 6 715,47 Kč |
| 250 | 62,56652 Kč | 15 641,63 Kč |
| 500 | 57,97830 Kč | 28 989,15 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


