
SP1311/S3II-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/S3II-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/S3II-C |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/S3II-C Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 80,08500 Kč | 800,85 Kč |
| 25 | 75,49680 Kč | 1 887,42 Kč |
| 50 | 70,90880 Kč | 3 545,44 Kč |
| 100 | 66,32050 Kč | 6 632,05 Kč |
| 250 | 61,73228 Kč | 15 433,07 Kč |
| 500 | 57,14408 Kč | 28 572,04 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |


