3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1311/S3I-C

DigiKey Part Number
5040-SP1311/S3I-C-ND
Manufacturer
Manufacturer Product Number
SP1311/S3I-C
Description
CONN RCPT FEMALE 3P SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1311/S3I-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
13A
Number of Positions
3
Voltage Rating
250VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,35000 Kč91,35 Kč
1080,08500 Kč800,85 Kč
2575,49680 Kč1 887,42 Kč
5070,90880 Kč3 545,44 Kč
10066,32050 Kč6 632,05 Kč
25061,73228 Kč15 433,07 Kč
50057,14408 Kč28 572,04 Kč
Unit Price without VAT:91,35000 Kč
Unit Price with VAT:110,53350 Kč