
SP1311/P6I-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/P6I-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/P6I-C |
Description | CONN RCPT MALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/P6I-C Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Protective Cap |
Number of Positions 6 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 125VAC |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 10 | 90,51300 Kč | 905,13 Kč |
| 25 | 85,50760 Kč | 2 137,69 Kč |
| 50 | 80,29360 Kč | 4 014,68 Kč |
| 100 | 75,07980 Kč | 7 507,98 Kč |
| 250 | 69,86592 Kč | 17 466,48 Kč |
| 500 | 64,65206 Kč | 32 326,03 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |


