
SP1311/P5I-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1311/P5I-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/P5I-C(CU) |
Description | CONN RCPT MALE 5P SOLDER UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/P5I-C(CU) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 300VAC |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 92,80700 Kč | 928,07 Kč |
| 25 | 87,38440 Kč | 2 184,61 Kč |
| 50 | 82,17060 Kč | 4 108,53 Kč |
| 100 | 76,95680 Kč | 7 695,68 Kč |
| 250 | 71,53436 Kč | 17 883,59 Kč |
| 500 | 66,32050 Kč | 33 160,25 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |


