
SP1311/P4I-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/P4I-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/P4I-C |
Description | CONN RCPT MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 76,43300 Kč | 764,33 Kč |
| 25 | 72,06520 Kč | 1 801,63 Kč |
| 50 | 67,69760 Kč | 3 384,88 Kč |
| 100 | 63,33000 Kč | 6 333,00 Kč |
| 250 | 58,96240 Kč | 14 740,60 Kč |
| 500 | 54,59480 Kč | 27 297,40 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


