
SP1310/S5I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/S5I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S5I-N |
Description | CONN PLUG FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 74,41200 Kč | 744,12 Kč |
| 25 | 70,16400 Kč | 1 754,10 Kč |
| 50 | 65,90760 Kč | 3 295,38 Kč |
| 100 | 61,65550 Kč | 6 165,55 Kč |
| 250 | 57,40336 Kč | 14 350,84 Kč |
| 500 | 53,15126 Kč | 26 575,63 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |


