
SP1310/P2I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/P2I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/P2I-N |
Description | CONN PLUG MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/P2I-N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 2 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 70,07400 Kč | 700,74 Kč |
| 25 | 65,90320 Kč | 1 647,58 Kč |
| 50 | 61,94080 Kč | 3 097,04 Kč |
| 100 | 57,97830 Kč | 5 797,83 Kč |
| 250 | 54,01576 Kč | 13 503,94 Kč |
| 500 | 50,05320 Kč | 25 026,60 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |








