
SP1111/S4II-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1111/S4II-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1111/S4II-C(CU) |
Description | CONN RCPT FEMALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1111/S4II-C(CU) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 125VAC |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 62,77500 Kč | 627,75 Kč |
| 25 | 59,22960 Kč | 1 480,74 Kč |
| 50 | 55,68420 Kč | 2 784,21 Kč |
| 100 | 52,13880 Kč | 5 213,88 Kč |
| 250 | 48,38476 Kč | 12 096,19 Kč |
| 500 | 44,83932 Kč | 22 419,66 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |


