4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1110/S4II-N

DigiKey Part Number
5040-SP1110/S4II-N-ND
Manufacturer
Manufacturer Product Number
SP1110/S4II-N
Description
CONN PLUG FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1110/S4II-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA66), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
3A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
125VAC
Termination
Solder
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
1051,93000 Kč519,30 Kč
2549,01040 Kč1 225,26 Kč
5045,88220 Kč2 294,11 Kč
10042,96230 Kč4 296,23 Kč
25040,04256 Kč10 010,64 Kč
50037,12280 Kč18 561,40 Kč
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč