
SP1110/S3II-N | |
|---|---|
DigiKey Part Number | 5040-SP1110/S3II-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1110/S3II-N |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1110/S3II-N Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 180VAC |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 51,93000 Kč | 519,30 Kč |
| 25 | 49,01040 Kč | 1 225,26 Kč |
| 50 | 45,88220 Kč | 2 294,11 Kč |
| 100 | 42,96230 Kč | 4 296,23 Kč |
| 250 | 40,04256 Kč | 10 010,64 Kč |
| 500 | 37,12280 Kč | 18 561,40 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |






