
SF1213/P6 | |
|---|---|
DigiKey Part Number | 5040-SF1213/P6-ND |
Manufacturer | |
Manufacturer Product Number | SF1213/P6 |
Description | CONN RCPT MALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 125V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 131,19600 Kč | 1 311,96 Kč |
| 25 | 123,68680 Kč | 3 092,17 Kč |
| 50 | 116,19460 Kč | 5 809,73 Kč |
| 100 | 108,69610 Kč | 10 869,61 Kč |
| 250 | 101,20028 Kč | 25 300,07 Kč |
| 500 | 93,70358 Kč | 46 851,79 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |

